Samtec MMSD-02-22-L-06.00-S-K

Cable Assembly, IDC Receptacle to Free End, 4 Positions, 2.54 mm, 2 Row, 152 mm, 6
$ 1.28
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMSD-02-22-L-06.00-S-K.

Samtec

Datasheet1 page8 years ago

Electro Sonic

Newark

Sager Electronics

Toby Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Cable Assembly Discrete Wire 0.152m 28AWG Crimp Terminal to Crimp Terminal F-F Crimp-Crimp
Pre-Crimped Lead Single-Ended PicoBlade™ Female, 304mm, 28 AWG
Cable Assembly Discrete Wire 0.304m 28AWG Terminal to Terminal Crimp
TE Connectivity2058943-3
Headers And Edge Type Connector, 1 Row(S), Female, Crimp Terminal, White Insulator
TE Connectivity2058943-4
Connection line, 158.8 mm, socket straight to open end, 0.205 mm², AWG 24, 2058943-4
Cable Assy, 2P Idc Rcpt-Free End, 203Mm Rohs Compliant: Yes |Samtec MMSS-02-20-L-08.00-S-K

Descriptions

Descriptions of Samtec MMSD-02-22-L-06.00-S-K provided by its distributors.

Cable Assembly, IDC Receptacle to Free End, 4 Positions, 2.54 mm, 2 Row, 152 mm, 6
CABLE ASSY, 4P IDC RCPT-FREE END, 152MM;
SAMTEC, INC MMSD-02-22-L-06.00-S-K
Cable Assy, 4P Idc Rcpt-Free End, 152Mm; Connector To Connector:Idc Receptacle To Free End; No. Of Positions:4Positions; Connector Pitch:2.54Mm; No. Of Rows:2 Row; Cable Length - Metric:152Mm; Cable Length - Imperial:6" Rohs Compliant: Yes |Samtec, Inc. MMSD-02-22-L-06.00-S-K

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSD0222L0600SK