Descriptions of TE Connectivity 2058943-4 provided by its distributors.
Connection line, 158.8 mm, socket straight to open end, 0.205 mm², AWG 24, 2058943-4
2058943-4 Series 5 Position Single Row Inverted SMT Thru Board Connector
5 Pos Header Receptacle, 0.059" Pitch, 3A, 70V, Copper Alloy, Tin
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Latch, White Insulator, Receptacle
Connector,Mini CT,+wire,24 awg,5 Way
TE Connectivity Wire-to-board cable Mini-CTseries, 1.5mmPitch, 158.8mmlong, Mini CTConvert to terminalless connector
LIGHTING CONNECTORS 5 POS MINI CT C/A;
TE Connectivity 2058943-4 线对板连接线
RS APAC
Herm Blade Recp Assy6 PosLatch
CABLE ASSBLY, 6IN, 5WAY; No. of Branches:5; Cable Assembly Type:Harness; Cable Length - Imperial:6.25"; Cable Length - Metric:158.8mm; Jacket Colour:Orange; Cable Length:158.8mm; Colour:Black, Blue, Orange, Red, Yellow; Connector A Contact Material:Copper Alloy; Connector Type A:Min CT; Connector Type B:Free End; No. of Poles:5
Cable Assembly Mini CT 5 pos. Cable Assembly Type: MINI-CT Pigtail Number of Positions: 5 Cable Assembly Length: .521 ft Cable Assembly Length: .159 m Operating Voltage: 70 VAC MINI-CT Pigtail 5 .521 ft .159 m | Lighting Cable Assembly | Part Number: 2058943-4 | Internal Number: 2058943-4 | TE Connectivity