Molex 06-66-0015

Pre-Crimped Lead Single-Ended PicoBlade™ Female, 304mm, 28 AWG
$ 0.83
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 06-66-0015.

IHS

Datasheet1 page14 years ago

Molex

TME

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginPL
Introduction Date2012-10-10
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-11-28
LTD Date2020-02-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

TE Connectivity2058943-3
Headers And Edge Type Connector, 1 Row(S), Female, Crimp Terminal, White Insulator
TE Connectivity2058943-4
2058943-4 Series 5 Position Single Row Inverted SMT Thru Board Connector

Descriptions

Descriptions of Molex 06-66-0015 provided by its distributors.

Pre-Crimped Lead Single-Ended PicoBlade™ Female, 304mm, 28 AWG
Cable Assembly 0.304m 28AWG Crimp Terminal F Crimp
CABLE ASSY, CRIMP SKT-SKT, RED, 304mm; Connector to Connector:PicoBlade Crimp Terminal Socket PicoBlade Socket; Cable Length
Cross Referenced to MOLEX - Part MOL06-66-0015
50058-Awg28-300 Mm Red |Molex 06-66-0015
MOLEX SOCKET TO FREE END CRIMPED LEAD 300 MM
LEAD, SKT/FREE END, 300MM, PK10
CABLE ASSY, CRIMP SKT-SKT, RED, 304MM; Connector to Connector: PicoBlade Crimp Terminal Socket to PicoBlade Crimp Terminal Socket; Cable Length - Imperial: 12"; Cable Length - Metric: 304mm; Product Range: PicoBlade 666 Series; Jacket Colour: Red; SVHC: No SVHC (15-Jan-2018); Connector Type A: Crimp Socket; Connector Type B: Free End; Contact Material: Phosphor Bronze; Contact Plating: Tin Plated Contacts

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0006660015
  • 006660015
  • 06660015
  • 1125276
  • 6660015