Samtec MMS-113-01-L-SV

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 13 Contacts, Through Hole Mount
$ 2.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-113-01-L-SV.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page9 years ago

Farnell

Electro Sonic

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec MMS-113-01-L-SV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry Thru-Hole FleXYZ™ Tube
PCB Receptacle, Board-to-Board, 2 mm, 1 Rows, 12 Contacts, Solder, MMS Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 11 Contacts, Through Hole Mount
Conn Socket Strip F 10 POS 2mm Solder ST Top Entry Thru-Hole Tube
Conn Socket Strip SKT 14 POS 2mm Solder ST Thru-Hole Tube
TE Connectivity6-534237-1
Conn Socket Strip RCP 13 POS 2.54mm Solder ST Thru-Hole

Descriptions

Descriptions of Samtec MMS-113-01-L-SV provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 13 Contacts, Through Hole Mount
Conn Socket Strip SKT 13 POS 2mm Solder ST Top Entry Thru-Hole Tube
Push-Pull,Receptacle 2mm 1 13pin 3.9A 250nm 26.56mm*2mm
MMS - Samtec 2mm Tiger Claw Socket Strip
CONNECTOR, RECEPTACLE, 13POS, 1ROW, 2MM
CONN RCPT 13POS 0.079 GOLD PCB
Socket, 2.0Mm, Vert, 1X13 Position; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:13Contacts; Connector Mounting:Through Hole Mount; Product Range:Mms Series; Gender:Receptaclerohs Compliant: Yes |Samtec, Inc. MMS-113-01-L-SV

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS-113-01-L-SV.
  • MMS11301LSV