Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec MMS-111-01-L-SV

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 11 Contacts, Through Hole Mount
$ 1.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-111-01-L-SV.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page10 years ago

element14 APAC

Electro Sonic

Newark

Toby Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec MMS-111-01-L-SV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec 2mmpitch10pSingle row female Board to Board, SQTseries, right angle, Through hole mounting
Samtec 2mmpitch8pSingle row female Board to Board, SQTseries, right angle, Through hole mounting
PCB Receptacle, Board-to-Board, 2 mm, 1 Rows, 8 Contacts, Solder, MMS Series, Phosphor Bronze
Conn Socket Strip F 10 POS 2mm Solder ST Top Entry Thru-Hole Tube
HARWIN 2mmpitch14pSingle row female row mother, M22series, right angle, Through hole mounting
Amphenol Communications Solutions76341-311LF
Conn Socket Strip RCP 11 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of Samtec MMS-111-01-L-SV provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 11 Contacts, Through Hole Mount
Push-Pull,Receptacle 2mm 1 11pin 3.9A 250nm gold Black Through hole mounting 22.56mm*2mm*2mm
Conn Socket Strip SKT 11 POS 2mm Solder ST Top Entry Thru-Hole Tube
MMS - Samtec 2mm Tiger Claw Socket Strip
CONN RCPT 11POS 0.079 GOLD PCB
2.00MM BOX CONTACT SKT 1X11POS
CONNECTOR, RECEPTACLE, 2MM, THT, 11WAY; Pitch Spacing: 2mm; No. of Contacts: 11Contacts; Gender: Receptacle; Product Range: MMS Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Co

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS-111-01-L-SV.
  • MMS11101LSV