TE Connectivity 6-534237-1

Push-Pull,Receptacle 2.54mm 1 13pin 2A 760nm gold Black Through hole mounting
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-534237-1.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing1 page14 years ago
Datasheet13 pages0 years ago

Master Electronics

IHS

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
+24.00%

CAD Models

Download TE Connectivity 6-534237-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.1
$ 3.035
Stock
41,238
12,808
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
13
13
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 13 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 13 Contacts, Through Hole Mount, SSW Series
TE Connectivity1-215297-6
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity5-535541-8
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity5-534237-8
PCB HEADER, 10-WAY 1 ROW, STRAIGHT, BOARD-BOARD, AMPMODU MOD II SERIES
TE Connectivity1-215297-0
TE Connectivity 1-215297-0 HV-100 Connector Female Vertical 10P Shrouded

Descriptions

Descriptions of TE Connectivity 6-534237-1 provided by its distributors.

Push-Pull,Receptacle 2.54mm 1 13pin 2A 760nm gold Black Through hole mounting
BOARD-BOARD CONNECTOR RECEPTACLE, 13WAY,; BOARD-BOARD CONNECTOR RECEPTACLE, 13WAY, 1ROW; Series:AMPMODU Mod IV; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:13; Gender:Receptacle; Contact Termination:Through Hole Vertical; Contact Plating:Gold
13 MODII VRT SR CE 100/115 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 13 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 6-534237-1 | Internal Number: 6-534237-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-534237-1 .