Samtec MMS-109-02-L-DH

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 18 Contacts
$ 2.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-109-02-L-DH.

Samtec

Technical Drawing4 pages8 years ago
Datasheet1 page8 years ago

Electro Sonic

Farnell

Sager Electronics

Newark

CAD Models

Download Samtec MMS-109-02-L-DH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 18 Contacts, Surface Mount
PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 18 Contacts, Surface Mount, CLT Series
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 22 Contacts, Surface Mount
Conn Socket Strip RCP 18 POS 2mm Solder ST SMD Milli-Grid™ Tube
Amphenol Communications Solutions55510-120TRLF
Conn Socket Strip SKT 20 POS 2mm Solder ST Top Entry SMD Minitek® T/R
Amphenol Communications Solutions55510-116TRLF
Conn Socket Strip SKT 16 POS 2mm Solder ST Top Entry SMD Minitek® T/R

Descriptions

Descriptions of Samtec MMS-109-02-L-DH provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 18 Contacts
Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch
SAMTEC MMS-109-02-L-DH Board-To-Board Connector, Horizontal, MMS Series, 18 Contacts, Receptacle, 2 mm, Through Hole
CONN RCPT 18P 0.079 GOLD SMD R/A
CONN RCPT 2MM 18POS DL HORZ SMD
Socket, 2.0Mm, Horiz, 2X9 Position; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:18Contacts; Connector Mounting:Surface Mount Right Angle; Product Range:Mms Series Rohs Compliant: Yes |Samtec, Inc. MMS-109-02-L-DH

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS10902LDH