Molex 79109-1008

Conn Socket Strip RCP 18 POS 2mm Solder ST SMD Milli-Grid™ Tube
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 79109-1008.

IHS

Datasheet10 pages7 years ago

Molex

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-25.81%

CAD Models

Download Molex 79109-1008 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 18 Contacts, Solder, MMS Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount, TLE Series
Push-Pull,Receptacle 2mm 2 16pin 1A 380nm gold Black SMD mount 16mm(Length)*6.1mm(height)
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 16 Contacts, Surface Mount
Amphenol Communications Solutions55510-120TRLF
Push-Pull,Receptacle 2mm 2 20pin 2A 760nm gold Black SMD mount 19.92mm(Length)*6mm(height)
Amphenol Communications Solutions55510-116TRLF
Conn Socket Strip SKT 16 POS 2mm Solder ST Top Entry SMD Minitek® T/R

Descriptions

Descriptions of Molex 79109-1008 provided by its distributors.

Conn Socket Strip RCP 18 POS 2mm Solder ST SMD Milli-Grid™ Tube
Milli-Grid Vertical Receptacle, 2.00mm Pitch, Dual Row, Surface Mount, Top/Bottom Entry, Tube, 0.38µm Gold (Au) Plating, 18 Circuits, Lead-Free
Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
BOARD-BOARD CONNECTOR RECEPTACLE, 18WAY,; BOARD-BOARD CONNECTOR RECEPTACLE, 18WAY, 2ROW; Series:Milli-Grid; Pitch Spacing:2mm; No. of Rows:2; No. of Contacts:18; Gender:Receptacle; Contact Termination:Surface Mount Vertical; Contact Plating:Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0791091008
  • 79109-1008.
  • 79109-1008..
  • 791091008