Samtec CLT-109-02-L-D

PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 18 Contacts, Surface Mount, CLT Series
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-109-02-L-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages9 years ago

Sager Electronics

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec CLT-109-02-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 18 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 18 Contacts
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 22 Contacts, Surface Mount
Conn Socket Strip RCP 18 POS 2mm Solder ST SMD Milli-Grid™ Tube
Amphenol Communications Solutions55510-120TRLF
Conn Socket Strip SKT 20 POS 2mm Solder ST Top Entry SMD Minitek® T/R
Amphenol Communications Solutions55510-116TRLF
Conn Socket Strip SKT 16 POS 2mm Solder ST Top Entry SMD Minitek® T/R

Descriptions

Descriptions of Samtec CLT-109-02-L-D provided by its distributors.

PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 18 Contacts, Surface Mount, CLT Series
Conn Socket Strip SKT 18 POS 2mm Solder ST Top Entry SMD TIGER CLAW™ Tube
Push-Pull,Receptacle 2mm 2 18pin 4.1A 250nm 18mm*5.16mm
2.00 mm Tiger Claw Rugged Reliable Dual
CONN RCPT 18POS 0.079 GOLD SMD
Socket, 2.0Mm, Smt, 2X9 Position; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:18Contacts; Connector Mounting:Surface Mount; Product Range:Clt Series; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. CLT-109-02-L-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT10902LD