Samtec MMS-105-02-L-DV-P-TR

Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch
$ 2.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-105-02-L-DV-P-TR.

Samtec

Technical Drawing4 pages8 years ago
Datasheet1 page8 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+11.06%

CAD Models

Download Samtec MMS-105-02-L-DV-P-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.132
$ 1.48
$ 1.48
Stock
31,374
35,580
35,580
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Surface Mount, Tiger Claw CLT
2Mm Socket Strips Rohs Compliant: Yes |Samtec, Inc. SQW-105-01-F-D-VS-A
Amphenol Communications Solutions55510-110LF
Board Connector, 10 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
Amphenol Communications Solutions55508-110LF
LPVCC 2.3 T.E SMT ASSY-55508-110LF | Amphenol FCI (Amphenol CS) 55508110LF
Conn Socket Strip RCP 10 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube

Descriptions

Descriptions of Samtec MMS-105-02-L-DV-P-TR provided by its distributors.

Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch
Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry SMD T/R
2mm 2mm Double Row Tin 3.9A 10P -55鈩儈+125鈩 Phosphor Bronze Standing paste 4.5mm Square Hole SMD,P=2mm Female Headers ROHS
2.00 mm Tiger Claw Socket Strip
RS APAC
SAMTEC, INC MMS-105-02-L-DV-P-TR
CONN RCPT 10POS 0.079 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS-105-02-L-DVPTR
  • MMS-105-02-LDVPTR
  • MMS10502LDVP-TR