Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec MMS-105-02-F-DV

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Solder, MMS Series, Phosphor Bronze
$ 1.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-105-02-F-DV.

Sager Electronics

Datasheet1 page6 years ago
Datasheet1 page5 years ago
Datasheet1 page8 years ago

element14 APAC

Toby Electronics

Samtec

JRH Electronics

Inventory History

3 month trend:
-7.14%

CAD Models

Download Samtec MMS-105-02-F-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.539
$ 1.882
$ 1.882
Stock
35,397
41,942
41,942
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
10
10
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec 2mmpitch10pDouble row female Board to Board, SQTseries, right angle, surface
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Solder, CLT Series, Phosphor Bronze
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 5.28mm Tail
HIROSE ELECTRICA3C-10DA-2DSA(71)
Conn Socket Strip RCP 10 POS 2mm Solder ST Top Entry Thru-Hole Automotive Tray
Amphenol Communications Solutions55510-110LF
Board Connector, 10 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
Amphenol Communications Solutions55508-110LF
Push-Pull,Receptacle 2mm 2 10pin 2A 760nm gold Black SMD mount 10.08mm(Length)*4mm(width)

Descriptions

Descriptions of Samtec MMS-105-02-F-DV provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Solder, MMS Series, Phosphor Bronze
Samtec MMS Series 2mm Pitch 10P Double Row Receptacle, Board-to-Board, Vertical, TH
Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry SMD Tube
PCB RCPT, 10POS, 2ROW, 2MM, SMT;
CONN RCPT 10POS 0.079 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS10502FDV