Samtec MMS-105-01-L-DH

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole Mount
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-105-01-L-DH.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page9 years ago

Master Electronics

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
-22.81%

CAD Models

Download Samtec MMS-105-01-L-DH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

2mm 2mm Double Row 5.1A Tin -55鈩儈+125鈩 10P Bend insert 4mm Push-Pull,P=2mm Female Headers ROHS
Board to Board & Mezzanine Connectors 2.00 mm Locking Hermaphroditic Terminal/Socket Strip
Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry Thru-Hole FleXYZ™ Tube
Connector Socket Strip Receptacle 10 Position 2mm Solder Straight Surface Mount Tube
Conn Socket Strip F 10 POS 2mm Solder ST Top Entry Thru-Hole Tube
Amphenol Communications Solutions63453-110LF
Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry Thru-Hole Minitek®

Descriptions

Descriptions of Samtec MMS-105-01-L-DH provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole Mount
Conn Socket Strip SKT 10 POS 2mm Solder RA Side Entry Thru-Hole Tube
Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch
Push-Pull,Receptacle 2mm 2 10pin 3.9A 250nm 10.56mm*4.7mm
MMS - Samtec 2mm Tiger Claw Socket Strip
Connector, RCPT, 10POS, 2ROW, 2mm;
CONN RCPT 10P 0.079 GOLD PCB R/A
CONN RCPT 2MM 10POS DL HORZ PCB
2.00MM BOX CONTACT SKT 2X05POS
Board-Board Connector, Socket, 10Way, 2Row; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Connector Mounting:Through Hole Mount; Product Range:Mms Series Rohs Compliant: Yes |Samtec, Inc. MMS-105-01-L-DH

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS-105-01-L-DH .
  • MMS10501LDH