Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SQT-105-01-L-D

Samtec 2mmpitch10pDouble row female Bus bar, SQTseries, Straight, Through-hole
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQT-105-01-L-D.

Master Electronics

Datasheet1 page8 years ago

HQonline

Sager Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+19.32%

CAD Models

Download Samtec SQT-105-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.01
Stock
51,965
4,407
Authorized Distributors
6
6
Gender
Receptacle
-
Pitch
2 mm
2 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Through Hole
Surface Mount, Through Hole
Contact Plating
Gold
Gold
Housing Material
-
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Solder, SQW Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Solder, MMS Series, Phosphor Bronze
PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole Mount
Conn Socket Strip F 10 POS 2mm Solder ST Top Entry Thru-Hole Tube
Amphenol Communications Solutions63453-110LF
Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
Connector Socket Strip Receptacle 10 Position 2mm Solder Straight Surface Mount Tube

Descriptions

Descriptions of Samtec SQT-105-01-L-D provided by its distributors.

Samtec 2mmpitch10pDouble row female Bus bar, SQTseries, Straight, Through-hole
(2.00 MM) .0787 INCH COST-EFFECTIVE RUGGED SOCKET Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
PCB RCPT, 10POS, 2ROW, 2MM, THT; Pitch Spacing: 2mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: SQT Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQT-10501-L-D
  • SQT10501LD