Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M22-7140542

Conn Socket Strip F 10 POS 2mm Solder ST Top Entry Thru-Hole Tube
$ 0.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-7140542.

IHS

Datasheet1 page7 years ago

element14 APAC

TME

Newark

Farnell

Inventory History

3 month trend:
+6.87%

CAD Models

Download Harwin M22-7140542 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-01-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Communications Solutions63453-110LF
Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
HARWIN 2mmpitch8pDouble row female Bus bar, right angle, Through hole mounting
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Mount, M20
Samtec 2mmpitch10pDouble row female Bus bar, SQTseries, Straight, Through-hole
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Solder, SQW Series, Phosphor Bronze
Conn Socket Strip F 12 POS 2mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of Harwin M22-7140542 provided by its distributors.

Conn Socket Strip F 10 POS 2mm Solder ST Top Entry Thru-Hole Tube
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket
HARWIN 2mm Pitch 10-Pin Dual Row Receptacle, Straight, TH
2.00mm (0.079) Pitch DIL Vertical 2.6mm PC Tail Socket Assembly, selective gold + tin, 5+5 contacts"
Socket, Vertical, 2Row, 5Way; |Harwin M22-7140542
CONN RCPT 10POS 0.079 GOLD PCB
SOCKET, VERTICAL, 2ROW, 5WAY; Pitch Spacing: 2mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: M22 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Co

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR