Samtec MMS-103-02-L-SH-TR

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 3 Contacts, Surface Mount
$ 1.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-103-02-L-SH-TR.

Samtec

Technical Drawing4 pages8 years ago
Datasheet1 page8 years ago

Sager Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
+84.01%

CAD Models

Download Samtec MMS-103-02-L-SH-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Socket Strip F 3 POS 2mm Solder ST Top Entry Thru-Hole Tube
Datamate L-Tek SIL Female Vertical 3mm PC Tail Connector, gold clip + gold shell, 3 contacts
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
TE Connectivity5-534237-1
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount, SSW Series

Descriptions

Descriptions of Samtec MMS-103-02-L-SH-TR provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 3 Contacts, Surface Mount
2mm Single Row Tin 3.9A -55鈩儈+125鈩 3P Horizontal attachment 2.15mm SMD,P=2mm,Surface Mount锛孯ight Angle Female Headers ROHS
Conn, Rcpt, 3Pos, 1Row, 2Mm, Smt; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Connector Mounting:Surface Mount; Product Range:Tiger Claw Mms Series Rohs Compliant: Yes |Samtec, Inc. MMS-103-02-L-SH-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS10302LSHTR