Descriptions of Samtec SSW-103-01-G-S provided by its distributors.
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount, SSW Series
SSW - Samtec 2.54mm Single Row Straight Socket Strip, 8.5 Profile (mcv)(TO22)
Samtec 2.54mmpitch3pSingle row female Board to Board, SSWseries, right angle, Through hole mounting
"Tiger Buy™ Socket Strip with PCB Tails
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket
Conn Socket Strip RCP 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
.100 Socket Strip SSW Series 550 VAC Through Hole 8.13mm
CON,REC,SST,3P,VTL,100 BODY=.331 H,GOLD FLASH
Samtec SSW-103-01-G-S 基板接続用ソケット
RS APAC
2.54MM POST SOCKET 1X03POS T/H
Board-Board Connector Socket, 3Way, 1Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Connector Mounting:Through Hole Mount; Product Range:Ssw Series; Gender:Receptacle Rohs Compliant: Yes |Samtec SSW-103-01-G-S.