TE Connectivity 5-534237-1

Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole Tube
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-534237-1.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing1 page14 years ago
Datasheet13 pages0 years ago

JRH Electronics

IHS

Factory Futures

Electro Sonic

Inventory History

3 month trend:
-34.26%

CAD Models

Download TE Connectivity 5-534237-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 1.476
Stock
36,889
11,463
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
3
3
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity215297-3
CONN RCPT 3POS 0.1 GOLD PCB / 3 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount, CES Series
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount
TE Connectivity5-535541-1
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Top Entry Thru-Hole Box
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount
Amphenol Communications Solutions76341-303LF
Conn Socket Strip RCP 3 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5-534237-1 provided by its distributors.

Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole Tube
3 Position Single Row 2.54 mm Vertical Through Hole Receptacle Connector
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
BOARD-BOARD Connector, RECEPTACLE, 3 POS; POSITION, 1ROW; Pitch Spacing:2.54mm; No. of Contacts:3Contacts;
AMPMODU MOD II SERIES 2.54MM 3 WAY 1 ROW STRAIGHT PCB BOARD TO BOARD
CONN, RCPT, 3POS, 1ROW, 2.54MM;
Headers&Wire Housings REC 1X03P VRT T/H
TE Connectivity 2.54mmpitch3pSingle row female Board to Board, AMPMODU MOD IIseries, right angle, Through hole mounting
TE Connectivity 5-534237-1 基板接続用ソケット
03 MODII VRT SR CE 100/115 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 3 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-534237-1 | Internal Number: 5-534237-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty