Samtec MLE-116-01-G-DV-A

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 32 Contacts, Surface Mount, MLE Series
$ 3.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MLE-116-01-G-DV-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page9 years ago

Master Electronics

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec MLE-116-01-G-DV-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 32 Contacts, Surface Mount, CLM Series
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 32 Contacts, Surface Mount, CLM Series
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 24 Contacts, Surface Mount Straight
Amphenol Communications Solutions91931-31131LF
31 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Amphenol Communications Solutions91931-31141LF
Board Stacking Connector, 41 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface
BOARD TO BOARD CONNECTOR RECEPTACLE, 40 POSITION, 2ROW, FULL REEL

Descriptions

Descriptions of Samtec MLE-116-01-G-DV-A provided by its distributors.

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 32 Contacts, Surface Mount, MLE Series
1mm 1mm 2.9A Double Row -55鈩儈+125鈩 310V 32P Standing paste 3.3mm SMD,P=1mm Female Headers ROHS
"1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip"
Push-Pull,Receptacle 1mm 2 32pin 2.9A 250nm SMD,P=1mm 16.2mm*3.0734mm*4.32mm
Conn Socket Strip SKT 32 POS 1mm Solder ST SMD Tube
SMT SOCKET STRIP 1MM (.03937"")
Socket, 1.0Mm, Smt, 2X16 Position; Connector Systems:Board-To-Board; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:32Contacts; Connector Mounting:Surface Mount; Product Range:Mle Series; Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec, Inc. MLE-116-01-G-DV-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLE11601GDVA