Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec CLM-116-02-F-D

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 32 Contacts, Surface Mount, CLM Series

$ 2.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-116-02-F-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing2 pages11 years ago

Master Electronics

Sager Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
+3.56%

CAD Models

Download Samtec CLM-116-02-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.938
$ 3.11
$ 3.11
Stock
3,475
915
915
Authorized Distributors
6
6
6
Gender
Receptacle
-
-
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 32 Contacts, Surface Mount, MLE Series
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 24 Contacts, Surface Mount, CLM Series
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 24 Contacts, Surface Mount, MLE Series
Amphenol Communications Solutions91931-31131LF
Connector, Stacking, Rcpt, 31Pos, 2Row; |Amphenol Communications Solutions 91931-31131LF
Amphenol Communications Solutions91931-31141LF
Board Stacking Connector, 41 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface
Push-Pull,Receptacle 1mm 2 40pin 1A gold Black SMD,P=1mm SMD mount 20.4mm(Length)*3.6mm(height)

Descriptions

Descriptions of Samtec CLM-116-02-F-D provided by its distributors.

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 32 Contacts, Surface Mount, CLM Series
Samtec 1mmpitch32pDouble row female Board to Board, CLMseries, right angle, surface
Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM11602FD