Harwin M40-3102045R

1.00mm Pitch DIL Vertical SMT Socket Assembly, location pegs, gold, 20+20 contacts
$ 4.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M40-3102045R.

IHS

Datasheet1 page6 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-0.59%

CAD Models

Download Harwin M40-3102045R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.15
$ 5.03
$ 5.03
Stock
5,085
12,297
12,297
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
990.6 µm
1 mm
1 mm
Number of Positions
40
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

1.00mm Pitch DIL Vertical SMT Socket Assembly, location pegs, tin, 31 contacts
1.00mm Pitch DIL Vertical SMT Socket Assembly, location pegs, tin, 41 contacts
Amphenol Communications Solutions87024-620LF
Board Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip
Board to Board &,Mezzanine Connectors,Sockets 0.0391.00 2 2.9A SMD mount 18.2mm*3.07mm*4.32mm
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 34 Contacts, Surface Mount, MLE Series

Descriptions

Descriptions of Harwin M40-3102045R provided by its distributors.

1.00mm Pitch DIL Vertical SMT Socket Assembly, location pegs, gold, 20+20 contacts
BOARD TO BOARD CONNECTOR RECEPTACLE, 40 POSITION, 2ROW, FULL REEL
Push-Pull Receptacle 1mm 2 40-Pin 1A Gold Black SMD P=1mm 20.4mm(L) × 3.6mm(H)
Connector, Rcpt, 40Pos, 2Row, 1Mm; |Harwin M40-3102045R
Conn Socket Strip SKT 40 POS 1mm Solder ST SMD T/R
CONN RCPT 40POS 0.039 GOLD SMD
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M40-3102045R.
  • M40-3102045R..