Samtec MIS-057-01-F-D

Mezzanine Connector, Receptacle, 0.635 mm, 2 Rows, 114 Contacts, Surface Mount, Phosphor Bronze
$ 6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MIS-057-01-F-D.

Master Electronics

Datasheet1 page8 years ago
Datasheet1 page7 years ago

Samtec

Farnell

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 90 Contacts, Surface Mount Right Angle
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 80 Contacts, Surface Mount Right Angle
0.64mm 2 100P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
Stacking Board Connector, Receptacle, 0.8 Mm, 100, Surface Mount, Gold Plated Contacts
Slimstack Board-To-Board Connector 0.635Mm Pitch Rohs Compliant: Yes |Molex 52885-1274
TE Connectivity5-5179010-3
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST SMD Tube

Descriptions

Descriptions of Samtec MIS-057-01-F-D provided by its distributors.

Mezzanine Connector, Receptacle, 0.635 mm, 2 Rows, 114 Contacts, Surface Mount, Phosphor Bronze
Conn Micro High Speed Socket Strip SKT 114 POS 0.635mm Solder ST Thru-Hole/SMD Tray
0.64mm 2 114P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
"0.635 mm Mixed Technology High-Speed Socket Strip"
DESCRIPTION: .635mm DOUBLE ROW HS TERMINAL ASSEMBLY
SOCKET, 0.635MM, MIXED TECH, 2X57WAY;
Socket, 0.635Mm, Mixed Tech, 2X57 Position; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.635Mm; No. Of Rows:2Rows; No. Of Contacts:114Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. MIS-057-01-F-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIS05701FD