Samtec LSS-150-03-L-DV-A

0.64mm 2 100P Standing paste SMD, P=0.64mm Board-to-Board and Backplane Connector ROHS
$ 4.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec LSS-150-03-L-DV-A.

Samtec

Technical Drawing2 pages8 years ago
Datasheet1 page8 years ago

Master Electronics

Sager Electronics

Farnell

Toby Electronics

Inventory History

3 month trend:
+1.58%

CAD Models

Download Samtec LSS-150-03-L-DV-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

0.64mm 2 100P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
0.64mm 2 80P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
"0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip"
Amphenol Communications Solutions61082-101400LF
Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST Top Entry SMD Bergstak® Tube
TE Connectivity5-5179010-4
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Board To Board & Mezzanine Connectors 0.5Mm Btb Smt Rec 100P 2-3 Mm Height

Descriptions

Descriptions of Samtec LSS-150-03-L-DV-A provided by its distributors.

0.64mm 2 100P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
Board Stacking Connector, 100 Contact(s), 2 Row(s), Hermaphroditic, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
SOCKET, 0.635MM, 100WAY; Pitch Spacing:0.635mm; No. of Contacts:100Contacts; Gender:Receptacle; Product Range:LSS Series; Contact Termination Type:Solder; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2018); Contact Termination:Solder; Lead Spacing:0.635mm; Termination Method:Solder

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSS-150-03-L-DV-A .
  • LSS-150-03-L-DV-A.
  • LSS15003LDVA