Samtec MEC2-08-01-L-DV-WT

Card Edge Connector, Dual Side, 1.57 mm, 16 Contacts, Surface Mount, Straight
$ 3.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MEC2-08-01-L-DV-WT.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages10 years ago

element14 APAC

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+123%

CAD Models

Download Samtec MEC2-08-01-L-DV-WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Card Edge Connector, Dual Side, 1.57 mm, 10 Contacts, Surface Mount, Straight
Card Edge Connector, Dual Side, 2.36 mm, 10 Contacts, Surface Mount, Straight
Card Edge Connector, Dual Side, 1.57 mm, 40 Contacts, Surface Mount, Straight
Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Conn PCI Express Card Edge SKT 164 POS 2mm Solder ST Thru-Hole PCI Express Frame
Card Edge & Backplane Connector, Pcie, Receptacle, 36, 1 Mm, Through Hole |Molex 87715-9002

Descriptions

Descriptions of Samtec MEC2-08-01-L-DV-WT provided by its distributors.

Card Edge Connector, Dual Side, 1.57 mm, 16 Contacts, Surface Mount, Straight
Card Edge & Backplane Connector, Mec2 Series, Card Edge, Receptacle, 16, 2 Mm, Surface Mount Rohs Compliant: Yes |Samtec, Inc. MEC2-08-01-L-DV-WT
CARD EDGE CONN, DUAL SIDE, 16POS, SMD; Product Range: MEC2 Series; No. of Contacts: 16Contacts; Card Edge / Backplane Connector Type: Card Edge; Pitch Spacing: 2mm; Gender: Receptacle; Contact Termination Type: Surface Mount;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MEC20801LDVWT