Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 87715-9002

Card Edge Connector, 36 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder
$ 1.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87715-9002.

Molex

Technical Drawing10 pages13 years ago
Datasheet2 pages13 years ago
Datasheet15 pages17 years ago

IHS

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-14.80%

CAD Models

Download Molex 87715-9002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.556
$ 0.873
Stock
19,105
15,049
Authorized Distributors
6
5
Gender
Female
Female
Pitch
990.6 µm
990.6 µm
Number of Positions
36
36
Number of Rows
4
4
Mount
Through Hole
-
Contact Plating
Gold
Gold

Supply Chain

Country of OriginHK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Card Edge Connector, 98 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder
TE Connectivity583718-1
Card Edge Conn, Dual Side, 20Pos, Crimp; |Te Connectivity Amp 583718-1
Connector Housing Female 8 Position 2 mm Crimp Straight Cable Mount Sherlock
Samtec edge connector, PECseries, 7road, 2.54mm Pitch, Through hole mounting install, mother

Descriptions

Descriptions of Molex 87715-9002 provided by its distributors.

Card Edge Connector, 36 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder
Conn PCI Express Card Edge SKT 36 POS 2mm Solder ST Thru-Hole PCI Express Tray
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking
1.00mm Pitch, PCI Express Connector, 36 Circuits, Nylon 4/6 Glass-filled, Black Housing, Phosphor Bronze, 0.38µm Gold Soldertail, Lead-Free
CARD EDGE CONN, DUAL, 36POS, TH; Product Range:-; No. of Contacts:36Contacts; Card Edge / Backplane Connector Type:Card Edge; Pitch Spacing:1mm; Gender:Receptacle; Contact Termination Type:Through Hole; No. of Rows:-; Ro

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0877159002
  • 87715-9002.
  • 877159002