Samtec MEC1-130-02-S-D-A

Card Edge Connector, Dual Side, 1.57 mm, 60 Contacts, Surface Mount, Straight
$ 4.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MEC1-130-02-S-D-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages10 years ago

element14 APAC

Master Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
-74.19%

CAD Models

Download Samtec MEC1-130-02-S-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions10061913-101PLF
Conn PCI Express Card Edge SKT 64 POS 1mm Solder ST SMD T/R
Amphenol Communications Solutions10076266-101TLF
Conn PCI Express Card Edge SKT 64 POS 1mm Solder ST SMD Tray
Amphenol Communications Solutions10061913-111PLF
Conn PCI Express Card Edge SKT 64 POS 1mm Solder ST SMD T/R
"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
0.80 Mm Mini Edge Card Connector Rohs Compliant: Yes |Samtec, Inc. MEC8-130-02-L-D-RA1
"0.80 mm High-Speed Power/Signal Combo Edge Card Connector" RoHS Compliant: Yes

Descriptions

Descriptions of Samtec MEC1-130-02-S-D-A provided by its distributors.

Card Edge Connector, Dual Side, 1.57 mm, 60 Contacts, Surface Mount, Straight
"1.00 mm Mini Edge Card Socket
Conn Card Edge SKT 60 POS 1mm Solder ST SMD Tube
CARD EDGE CONN, DUAL SIDE, 60POS, SMD
1mm Standing paste 60P -55鈩儈+125鈩 SMD,P=1mm Edgeboard Connectors ROHS
CONN EDGE DUAL FMALE 60POS 0.039
DESCRIPTION: 1MM MINI-EDGE CARD ASSEMBLY
Samtec MEC1-130-02-S-D-A エッジコネクタ
RS APAC
Card Edge Conn, Dual Side, 60Pos, Smd; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:60 Contacts; Connector Mounting:Surface Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder Rohs Compliant: Yes |Samtec, Inc. MEC1-130-02-S-D-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MEC1-130-02-S-D-A.
  • MEC113002SDA