Samtec LTMM-120-02-L-D-SM

Pin Header, Board-to-Board, 2 mm, 2 Rows, 40 Contacts, Surface Mount, LTMM Series
$ 3.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec LTMM-120-02-L-D-SM.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages8 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec LTMM-120-02-L-D-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.86
$ 3.05
Stock
60
362
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2 mm
2 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Tin
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Signal, 2 mm, 2 Rows, 40 Contacts, Surface Mount Straight, Milli-Grid 87832
Conn Unshrouded Header HDR 40 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
Pin Header, Black, Signal, Wire-to-Board, 2 mm, 2 Rows, 40 Contacts, Surface Mount Straight
Amphenol Communications Solutions57202-G52-20LF
Conn Unshrouded Header HDR 40 POS 2mm Solder ST Top Entry SMD Bulk
Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch
Pin Header, Board-to-Board, 2 mm, 2 Rows, 40 Contacts, Surface Mount, TMM Series

Descriptions

Descriptions of Samtec LTMM-120-02-L-D-SM provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 2 Rows, 40 Contacts, Surface Mount, LTMM Series
40pin 2mm 2 2mm Header,Push-Pull 3A 250nm 42.39mm*7.79mm
"2.00 mm Shrouded Terminal Strip"
Male Pin Rectangular Connector
Header, 2.0Mm, Smd, 2X20 Position; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:Surface Mount; Product Range:Ltmm Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec, Inc. LTMM-120-02-L-D-SM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.