Samtec TMMH-120-01-F-DV

Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMMH-120-01-F-DV.

Samtec

Datasheet2 pages8 years ago
Technical Drawing5 pages10 years ago

Electro Sonic

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-2.38%

CAD Models

Download Samtec TMMH-120-01-F-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Signal, 2 mm, 2 Rows, 40 Contacts, Surface Mount Straight, Milli-Grid 87832
Pin Header, Black, Signal, Wire-to-Board, 2 mm, 2 Rows, 40 Contacts, Surface Mount Straight
Conn Unshrouded Header HDR 40 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 40 Contacts, Surface Mount Right Angle
Amphenol Communications Solutions57202-G52-20LF
Conn Unshrouded Header HDR 40 POS 2mm Solder ST Top Entry SMD Bulk
Pin Header, Board-to-Board, 2 mm, 2 Rows, 40 Contacts, Surface Mount, LTMM Series

Descriptions

Descriptions of Samtec TMMH-120-01-F-DV provided by its distributors.

Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch
"Low Profile Header Strips with End Shroud
E.L.P. Male Pin Rectangular Connector
Conn Unshrouded Header HDR 40 POS 2mm Solder ST SMD Tube
Tin Standing paste 40P -55鈩儈+125鈩 2mm Double Row Black Phosphor Bronze 2mm SMD,P=2mm Pin Headers ROHS
2MM FLEXIBLE TERMINAL STRIP (.079"")
Header, 2Mm, Smd, 60 Position; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:Surface Mount; Product Range:Tmmh Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec, Inc. TMMH-120-01-F-DV

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMMH-12001FDV
  • TMMH12001FDV