Samtec LTH-050-01-G-D-A-TR

Board to Board & Mezzanine Connectors 0.50 mm Low Profile Blade & Beam Terminal Strip
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec LTH-050-01-G-D-A-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages10 years ago

Master Electronics

Sager Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec LTH-050-01-G-D-A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.9
$ 2.866
Stock
12
15,780
Authorized Distributors
6
6
Gender
Male
Male
Pitch
500 µm
500 µm
Number of Positions
-
-
Number of Rows
2
2
Mount
-
-
Contact Plating
Gold
Gold
Housing Material
-
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

0.5mm 2 100P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip
Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip
HIROSE ELECTRICFX10A-100P/10-SV(71)
[FunctionMAX™]15+Gbps 0.5mm Pitch 4.0-5.0mm Stack Height for OIF-MSA-100GLH
HIROSE ELECTRICFX10A-100P/10-SV1(71)
Board Stacking Connector, 110 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
HIROSE ELECTRICFX8C-100P-SV4(91)
Stacking Board Connector, 100 Contacts, Header, 0.6 mm, Surface Mount, 2 Rows

Descriptions

Descriptions of Samtec LTH-050-01-G-D-A-TR provided by its distributors.

Board to Board & Mezzanine Connectors 0.50 mm Low Profile Blade & Beam Terminal Strip
Mezzanine Connector, Header, 0.5 mm, 2 Rows, 100 Contacts, Surface Mount, Phosphor Bronze
Board-to-Board and Backplane Connector ROHS
.5mm LOW PROFILE TERMINAL ASSEMBLY
MEZZANINE CONN, HEADER, 100POS, 2ROW;
SAMTEC, INC LTH-050-01-G-D-A-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.