What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec BTH-050-01-L-D-A-K-TR

Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BTH-050-01-L-D-A-K-TR.

element14 APAC

Datasheet1 page8 years ago
Datasheet3 pages6 years ago

Samtec

Electro Sonic

Newark

Toby Electronics

Inventory History

3 month trend:
-41.94%

CAD Models

Download Samtec BTH-050-01-L-D-A-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

0.5mm 2 120P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip
Board to Board & Mezzanine Connectors 0.50 mm Low Profile Blade & Beam Terminal Strip
Conn Board to Board PL 80 POS 0.5mm Solder ST SMD SlimStack™ T/R
HIROSE ELECTRICFX8C-100P-SV4(91)
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug

Descriptions

Descriptions of Samtec BTH-050-01-L-D-A-K-TR provided by its distributors.

Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip
SMD-100P Board-to-Board and Backplane Connector ROHS
CONN HDR 100POS SMD GOLD / 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Conn Micro Terminal HDR 100 POS 0.5mm Solder ST SMD T/R
BASIC BLADE & BEAM HEADER 0.5mm
0.50MM BASIC BLADE & BEAN STRP
Mezzanine Conn, Hdr, 100Pos, 2Row; Mezzanine Connector Type:Header; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:100Contacts; Connector Mounting:Surface Mount Straight; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. BTH-050-01-L-D-A-K-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTH-050-01-L-D-A-K-TR..
  • BTH-050-01-L-D-A-KTR
  • BTH-05001LDAKTR
  • BTH05001LDAKTR