Samtec LTH-010-01-G-D-A-K

Board to Board & Mezzanine Connectors 0.50 mm Low Profile Blade & Beam Terminal Strip
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec LTH-010-01-G-D-A-K.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages10 years ago

Master Electronics

Sager Electronics

Toby Electronics

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec LTH-010-01-G-D-A-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Outer Shroud Contacts,Plug 500¦Ìm 2 20pin 2.5mm 1.48mm 250nm SMD,P=0.5mm 6.45mm*4.2mm
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Conn Board to Board HDR 20 POS 0.5mm Solder ST SMD Embossed T/R
0.5mm 2 20P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Outer Shroud Contacts,Plug 500¦Ìm 2 20pin 3mm 2.4mm 100nm SMD,P=0.5mm 8.8mm*4.2926mm*4.3mm

Descriptions

Descriptions of Samtec LTH-010-01-G-D-A-K provided by its distributors.

Board to Board & Mezzanine Connectors 0.50 mm Low Profile Blade & Beam Terminal Strip
0.5mm 2 20P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Mezzanine Connector Type:header; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Connector Mounting:surface Mount; Contact Material:phosphor Bronze; Contact Plating:gold Plated Contacts; Product Range:lth Series Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTH-010-01-G-D-A-K.
  • LTH01001GDAK