Samtec LST-104-07-T-D

Board to Board & Mezzanine Connectors .100 Locking Hermaphroditic Terminal/Socket Strip
$ 0.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec LST-104-07-T-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages17 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

CAD Models

Download Samtec LST-104-07-T-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity215307-4
Wire-To-Board Connector, Vertical, Ampmodu Hv-100 Series, Through Hole, Receptacle, 8, 2.54 Mm
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount
TE Connectivity215308-8
TE Connectivity 215308-8 HV100 Connector Female Shrouded 2x8P 7.0mmtin
TE Connectivity215309-4
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Carton
TE Connectivity5-534206-4
Board Connector, 8 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount, CES Series

Descriptions

Descriptions of Samtec LST-104-07-T-D provided by its distributors.

Board to Board & Mezzanine Connectors .100 Locking Hermaphroditic Terminal/Socket Strip
Conn Socket and Terminal Strip SKT/HDR 4/4 POS 2.54mm Solder ST Thru-Hole
.100" LOCKING HERMAPHRODITIC TER
Socket, 2.54Mm, 8 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Contact Termination Type:Through Hole; Product Range:Lst Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec, Inc. LST-104-07-T-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LST-104--07T-D