TE Connectivity 215308-8

TE Connectivity 215308-8 HV100 Connector Female Shrouded 2x8P 7.0mmtin
$ 2.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 215308-8.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

ShanghaiCT

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 215308-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-08-23
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-06-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity215307-4
Wire-To-Board Connector, Vertical, Ampmodu Hv-100 Series, Through Hole, Receptacle, 8, 2.54 Mm
TE Connectivity215309-4
Push-Pull Receptacle, 2.54mm Pitch, 8-Pin, 3A, Green, Gold Plated, TH, 10.16mm L × 5.06mm H
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount
TE Connectivity5-534206-4
Board Connector, 8 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount, CES Series

Descriptions

Descriptions of TE Connectivity 215308-8 provided by its distributors.

TE Connectivity 215308-8 HV100 Connector Female Shrouded 2x8P 7.0mmtin
TE CONNECTIVITY / CORCOM 215308-8 Wire-To-Board Connector, Vertical, 2.54 mm, 8 Contacts, Receptacle, AMPMODU HV-100 Series
SOCKET, VERTICAL, 8WAY; Pitch Spacing: 2.54mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: AMPMODU HV-100 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contac
2X 8P HV100 REC CON. TE, 7.0MM,TIN PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 8 Centerline (Pitch): 2.54 mm PCB Mount Receptacle Vertical Board-to-Board 8 | Board-To-Board Header & Receptacle | Part Number: 215308-8 | Internal Number: 215308-8 | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2153088