Samtec QSS-025-01-F-D-A-LS2

0.64mm 2 50P Standing paste SMD, P=0.64mm Board-to-Board and Backplane Connector ROHS
$ 4.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QSS-025-01-F-D-A-LS2.

Samtec

Datasheet1 page8 years ago
Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Sager Electronics

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec QSS-025-01-F-D-A-LS2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

0.64mm 2 40P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
0.64mm 2 40P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
"0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip"
Stacking Board Connector, Receptacle, 0.8 mm, 50, Surface Mount, Gold Plated Contacts
Header Connector,pcb Mount,plug,50 Contacts,skt,0.02 Pitch,surface Mount Terminal,locking
Conn Stacking RCP 40 POS 6mm to 10mm Stack Height 0.635mm SMD ST SMD Emboss T/R

Descriptions

Descriptions of Samtec QSS-025-01-F-D-A-LS2 provided by its distributors.

0.64mm 2 50P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
SAMTEC - QSS-025-01-F-D-A-LS2 - Konektor Deska-Deska, Vysoká Rychlost, 0.635 mm, 50 Kontaktu, Zásuvka, Série QSS, Pájecí, 2 Rad
Socket, 0.635Mm, High Speed, 2X25Pos; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.635Mm; No. Of Rows:2Rows; No. Of Contacts:50Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. QSS-025-01-F-D-A-LS2

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.