Samtec LSS-110-02-F-DV-A-K-TR

Mezzanine Connector, Hermaphroditic, 0.635 mm, 2 Rows, 20 Contacts, Surface Mount Straight
$ 1.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec LSS-110-02-F-DV-A-K-TR.

Samtec

Technical Drawing2 pages8 years ago

Master Electronics

Sager Electronics

Toby Electronics

Newark

Inventory History

3 month trend:
+123%

CAD Models

Download Samtec LSS-110-02-F-DV-A-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Stacking Receptacle 20 POS 12mm to 16mm Stack Height 0.635mm Solder ST Surface Mount
Conn Stacking Receptacle 20 POS 6mm to 10mm Stack Height 0.635mm Solder ST Surface Mount
Outer Shroud Contacts,Plug 640¦Ìm 2 20pin 8mm,14mm 6.99mm 250nm SMD,P=0.64mm 13.22mm*5.2mm
HIROSE ELECTRICFX20-20S-0.5SV
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Amphenol Communications Solutions10106813-021112LF
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 20 Contacts, Surface Mount, Copper Alloy
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal

Descriptions

Descriptions of Samtec LSS-110-02-F-DV-A-K-TR provided by its distributors.

Mezzanine Connector, Hermaphroditic, 0.635 mm, 2 Rows, 20 Contacts, Surface Mount Straight
"0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip"
Conn Socket and Terminal Strip SKT/HDR 20 POS 0.635mm Solder ST Top Entry SMD T/R
0.635MM H.SPEED HERMAPHR.STRIP
Conn, Herma, 20Pos, 2Row, 0.635Mm; Mezzanine Connector Type:Hermaphroditic; Pitch Spacing:0.635Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Connector Mounting:Surface Mount Straight; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. LSS-110-02-F-DV-A-K-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSS11002FDVAKTR