Amphenol Communications Solutions 10106813-021112LF

Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 20 Contacts, Surface Mount, Copper Alloy
$ 2.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10106813-021112LF.

IHS

Datasheet7 pages4 years ago

Farnell

JRH Electronics

Factory Futures

Inventory History

3 month trend:
-8.69%

CAD Models

Download Amphenol Communications Solutions 10106813-021112LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-02-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HIROSE ELECTRICDF23C-20DS-0.5V(51)
Stacking Board Connector, Low Profile, Df23 Series, Receptacle, 0.5 Mm, 20, Surface Mount
Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Socket
Conn Stacking Receptacle 20 POS 2mmStack Height 0.5mm Solder ST Surface Mount
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 20 Contacts, Surface Mount, Phosphor Copper
Conn Board to Board RCP 20 POS 0.5mm Solder ST Top Entry SMD T/R
Stacking Board Connector, Slimstack Series, Receptacle, 0.5 Mm, 22, Surface Mount

Descriptions

Descriptions of Amphenol Communications Solutions 10106813-021112LF provided by its distributors.

Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 20 Contacts, Surface Mount, Copper Alloy
Conn Mezzanine M/F 20 POS 0.5mm Solder ST Top Entry SMD MEZZOSTAK® T/R
0.5 mm Pitch Hermaphroditic Mezzanine Connector, 20 positions, Standard length with pegs and hold-downs, Half of mated height equals 2 mm
MEZZANINE CONNECTOR, 20POS, 0.5 MM; Seri; MEZZANINE CONNECTOR, 20POS, 0.5 MM; Series:MezzoStak; Pitch Spacing:0.5mm; No. of Contacts:20; Gender:Receptacle; Contact Plating:Gold; Row Pitch:5.1mm; No. of Rows:2; Contact Termination:Surface Mount Vertical

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10106813021112LF