Samtec LSS-105-01-L-DV-A

0.64mm 2 10P Standing paste SMD, P=0.64mm Board-to-Board and Backplane Connector ROHS
$ 2.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec LSS-105-01-L-DV-A.

Upverter

Datasheet1 page7 years ago
Technical Drawing2 pages9 years ago

Samtec

Sager Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
-4.35%

CAD Models

Download Samtec LSS-105-01-L-DV-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount Right Angle
Conn Socket Strip SKT 10 POS 0.64mm Solder RA Side Entry SMD TIGER EYE™ T/R
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount Right Angle
Mezzanine Connector, Stacking, Receptacle, 0.8 mm, 2 Rows, 10 Contacts, Surface Mount
TE Connectivity1-179397-2
Conn Fine Pitch Connector RCP 12 POS 0.8mm Solder ST SMD T/R

Descriptions

Descriptions of Samtec LSS-105-01-L-DV-A provided by its distributors.

0.64mm 2 10P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
Hermaphroditic,Non-Gendered,Self Mating 640¦Ìm 2 10pin 6mm,7mm,9mm 4.3mm 250nm 7.92mm*4.6mm
"0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip"
Mezzanine Connector, Hermaphroditic, 0.635 mm, 2 Rows, 10 Contacts, Surface Mount
Conn Socket and Terminal Strip SKT/HDR 10 POS 0.635mm Solder ST SMD Tube
Socket, 0.635Mm, 10 Position; Mezzanine Connector Type:Hermaphroditic; Pitch Spacing:0.635Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Product Range:Lss Seriesrohs Compliant: Yes |Samtec, Inc. LSS-105-01-L-DV-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.