Samtec ISS1-20

ISS1 - Samtec 1mm Single Row Discrete Wire Cable Assembly Housing
$ 0.891

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ISS1-20.

Farnell

Datasheet1 page10 years ago

Newark

Toby Electronics

Sager Electronics

Inventory History

3 month trend:
-1.83%

Related Parts

TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity1-480703-0
Connector, Soft Shell; Universal MATE-N-LOK; 4; Receptacle (Cap); Nylon; 19 A
Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Off White SPOX™ Bag
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle

Descriptions

Descriptions of Samtec ISS1-20 provided by its distributors.

ISS1 - Samtec 1mm Single Row Discrete Wire Cable Assembly Housing
Wire-To-Board Connector, Iss1 Series, Receptacle, 20, 1 Mm Rohs Compliant: Yes |Samtec, Inc. ISS1-20 .
Connector Housing, ISS1, Receptacle, 1 mm
1 20pin Female Socket , 23mm*5mm
CONNECTOR, HOUSING, RCPT, 20POS, 1ROW; Pitch Spacing: 1mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: ISS1 Series; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISS1-20 .
  • ISS120