Samtec IPL1-120-01-L-D-K

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole, IPL1 Series
$ 2.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPL1-120-01-L-D-K.

HQonline

Datasheet3 pages6 years ago

Upverter

Samtec

Farnell

Master Electronics

Inventory History

3 month trend:
+9.97%

CAD Models

Download Samtec IPL1-120-01-L-D-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole, HTSW Series
Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole, HTSW Series
2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 40 Circuits 0.38
C-Grid Header Through Hole Dual Row Dual Body Ver |Molex 87797-0400
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole, TLW Series
TE Connectivity5103308-8
CONN HEADER VERT 40POS 2.54MM / Connector Header Through Hole 40 position 0.100" (2.54mm)

Descriptions

Descriptions of Samtec IPL1-120-01-L-D-K provided by its distributors.

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole, IPL1 Series
".100"" Mini Mate® Isolated Power Terminal Header"
Conn Wire to Board HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Tube
Connector, HEADER, 40POS, 2ROW, 2.54MM;
DESCRIPTION: .100 TERMINAL ASSEMBLY
MINI-POWER TERMINAL STRIP 2,54MM
Shrouded Header, 2.54Mm, Through-Hole Vertical, 40 Position, 2Row; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:Through Hole; Product Range:Ipl1 Seriesrohs Compliant: Yes |Samtec, Inc. IPL1-120-01-L-D-K

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPL1-120-01-L-D-K .
  • IPL112001LDK