Samtec TLW-120-05-G-D

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole, TLW Series
$ 3.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TLW-120-05-G-D.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page5 years ago

Samtec

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+1.25%

CAD Models

Download Samtec TLW-120-05-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole, HTSW Series
Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole, HTSW Series
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole, EJH Series
Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity3-1761603-3
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Package
2500 ROHS3Compliant 2009 Keying Slot Connector Header -55C~105C 1.75A 30.0muin 0.76mum

Descriptions

Descriptions of Samtec TLW-120-05-G-D provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole, TLW Series
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
".100"" Low Profile Terminal Strip"
LOW PROFILE .025"" SQ. HEADER .100
CONN HEADER .100 40POS DL GOLD
Board-Board Connector, Header, 40Way, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:Through Hole; Product Range:Tlw Series Rohs Compliant: Yes |Samtec, Inc. TLW-120-05-G-D
SAMT LOW PRO SQ STRIPS;SQ STRIPS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLW12005GD