Samtec IPL1-105-01-L-D-RA-K

Conn Power Header 10 POS 2.54mm Solder RA Through Hole 10 Terminal 1 Port
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPL1-105-01-L-D-RA-K.

HQonline

Datasheet3 pages6 years ago

Upverter

Samtec

Newark

Farnell

Inventory History

3 month trend:
+22.66%

CAD Models

Download Samtec IPL1-105-01-L-D-RA-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
1.57MM DIAMETER, STANDARD .062INCH PIN AND SOCKET, SERIES 1560, MALE, 18 24 AWG
SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 24-30 AWG, Bag
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole, Mini Mate IPL1 Series
Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole, HTSW Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, IPT1 Series

Descriptions

Descriptions of Samtec IPL1-105-01-L-D-RA-K provided by its distributors.

Conn Power Header 10 POS 2.54mm Solder RA Through Hole 10 Terminal 1 Port
".100"" Mini Mate® Isolated Power Terminal Header"
Pin Header, Discrete Wire, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle
SHROUDED HEADER, 2.54MM, THT, R/
Samtec IPL1-105-01-L-D-RA-K 基板ヘッダ
RS APAC
DESCRIPTION: .100 TERMINAL ASSEMBLY
Shrouded Header, 2.54Mm, Tht, R/A, 10 Position, 2Row; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Ipl1 Series Rohs Compliant: Yes |Samtec, Inc. IPL1-105-01-L-D-RA-K

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPL1-105-01-L-D-RA-K..
  • IPL110501LDRAK