Samtec IPL1-102-01-H-D-K

".100"" Mini Mate® Isolated Power Terminal Header"
$ 2.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPL1-102-01-H-D-K.

Farnell

Datasheet3 pages6 years ago

Upverter

element14 APAC

Samtec

Electro Sonic

Inventory History

3 month trend:
-1.99%

CAD Models

Download Samtec IPL1-102-01-H-D-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity5103308-2
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 14; 0.100 x 0.100 in.; 1 A
KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating, Bag
Pin Header, Vertical, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight
KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of Samtec IPL1-102-01-H-D-K provided by its distributors.

".100"" Mini Mate® Isolated Power Terminal Header"
4pin 2.54mm 2 2.54mm Header,Locking Ramp 4.8A 760nm 6.6mm*7.88mm
Pin Header, Wire-to-Board, 4.8 A, 2.54 mm, 2 Rows, 4 Contacts, Through Hole, Mini Mate IPL1 Series
POLARIZED Rectangular Connector Header
PIN HEADER, 4POS, 2ROW, 2.54MM, THT;
MINI-POWER TERMINAL STRIP 2,54MM
No. Of Contacts:4Contacts; Product Range:ipl1 Series; Connector Mounting:pcb Mount; Contact Termination Type:solder; Pitch Spacing:2.54Mm; Gender:header; Contact Gender:pin; Contact Material:phosphor Bronze; Connector Shell Size:- Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPL1-102-01-H-D-K.