Molex 22-03-2021

KK 254 Wire-to-Board Header Single Row Vertical 2 Circuits PA Polyamide Nylon Tin (Sn) Plating
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-03-2021.

IHS

Datasheet2 pages9 years ago

Upverter

Molex

JRH Electronics

Farnell

Inventory History

3 month trend:
+1.32%

CAD Models

Download Molex 22-03-2021 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

KK 254 Breakaway Header, Vertical, with Polarizing Wall, 2 Circuits, Tin (Sn) Plating
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
Pin Header, 2 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
2.54mm Pitch KK® Solid Header, Vertical, with Friction Lock, 2 Circuits, Gold (Au) Plating
HARWIN 2.54mm Pitch 2-Pin Header, Board-to-Board, Wire-to-Board, M20 Series, Straight, TH
2.54mm (0.1") Pitch SIL Horizontal PC Tail Pin Header, 5.8mm mating pin height, tin, 2 contacts

Descriptions

Descriptions of Molex 22-03-2021 provided by its distributors.

KK 254 Wire-to-Board Header Single Row Vertical 2 Circuits PA Polyamide Nylon Tin (Sn) Plating
KK 254 Straight Male PCB Header, Through Hole, 1 Rows, 2 Contacts, 2.54mm Pitch
Connector Unshrouded Header 2 Position 2.54mm Solder Straight Thru-Hole Bulk
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
Molex 2.54mmpitch2pSingle row pin header Board to Board, Wire-to-board connector, KK 254series, right angle, Through hole mounting
CONNECTOR, HEADER, 2POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:2Contacts; Gender:Header; Product Range:KK 254 4030 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (07-Jul-2017); Approval Bodies:CSA, UL; Colour:White; Contact Resistance:20mohm; Contact Termination:Through Hole Vertical; Current Rating:2.5A; De-mating Force:0.57N; Dielectric Strength:1500V/m; Flammability Rating:UL94V-0; Material:Nylon; Mating Force:2N; Operating Temperature Max:+75°C; Operating Temperature Min:0°C; PCB Hole Diameter:1.02mm; Voltage Rating VAC:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022032021
  • 022032021
  • 22-03-2021.
  • 22/03/2021
  • 2203-2021
  • 22032021
  • A-4030-02A197