Samtec IPBT-104-H1-T-D-GP

Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 2 Rows, 8 Contacts
$ 1.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPBT-104-H1-T-D-GP.

Samtec

Datasheet1 page8 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-0.71%

CAD Models

Download Samtec IPBT-104-H1-T-D-GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.143
$ 1.177
Stock
40,748
18,704
Authorized Distributors
6
6
Connector Type
-
-
Gender
Male
Male
Fuse
-
-
Current Rating
-
-
Orientation
Straight
Straight
Mount
Through Hole
Through Hole
Contact Plating
Tin
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 2 Rows, 6 Contacts
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Socket
Conn Isolated Power Socket Strip SKT 4 POS 4.19mm Solder ST Thru-Hole 4 Terminal 1 Port Tube
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 43031-0012 Crimp Terminal, Male, Select Gold Plated 26-30 AWG, Bag
Conn Unshrouded Header HDR 4 POS 3.5mm Solder ST Thru-Hole MX 150™ Automotive Tube

Descriptions

Descriptions of Samtec IPBT-104-H1-T-D-GP provided by its distributors.

Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 2 Rows, 8 Contacts
Conn Wire to Board HDR 8Power POS 4.19mm Solder ST Top Entry Thru-Hole Power Mate® Tube
2 Tin 4.2mm -55鈩儈+105鈩 Copper Alloy Direct Insert Plugin Wire To Board Connector ROHS
".165"" Power Mate® Isolated Power Terminal Header"
8pin 4.2mm 2 4.2mm Header,Locking Ramp 10.3A 29.03mm*10.77mm
CONNECTOR, HEADER, 8POS, 2ROW, 4.19MM
PIN HEADER, POWER TERMINAL, BOAR
.165 DOUBLE ROW TERMINAL ASSEMBLY

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPBT-104-H1-T-D-GP.
  • IPBT104H1TDGP