Descriptions of Molex 43031-0012 provided by its distributors.
MICRO-FIT 3.0 CRIMP TERM. PIN W/GOLD PLATED TIN/BRASS ALLOY CONTACT 26-30 AWG
Connector Accessory, 0.05in Max Cable Dia, Contact, Phosphor Bronze
Connector Contact Male 1 Position Crimp Straight Free Hanging Bag
Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Bag
Contact PIN Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ Bag
Terminal, Pin, Wire to Wire Connector, Gold, Phosphor Bronze, Cable Mount, Straight, 43031 Series
Molex Gold plated crimping terminal Male terminal, Micro-Fit 3.0series, maximum0.1mm², min0.05mm²
Headers & Wire Housings MICROFIT 3.0 CRMP 26-30AWG MA
Cross Referenced to MOLEX - Part MOL43031-0012
Micro-Fit 3.0 Crimp Terminal Male with 0.76
Crimp Terminal, Male, Gold, 30 ... 26AWG
MicroFit 3.0 M Crp Term Lse 30Au 26-30
CONTACT; SERIES:43031; CONNECTOR TYPE:CO
CONTACT, PIN, 30-26AWG, CRIMP; Product Range:Micro-Fit 3.0 43031 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:26AWG; Contact Plating:Gold Plated Contacts; For Use With:Molex Micro-Fit 3.0