Samtec IPBT-103-H1-T-S-RA-K

Conn Wire to Board HDR 3Power POS 4.19mm Solder RA Side Entry Thru-Hole Power Mate® Tube
$ 0.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPBT-103-H1-T-S-RA-K.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Sager Electronics

Farnell

Newark

Toby Electronics

Inventory History

3 month trend:
-10.90%

CAD Models

Download Samtec IPBT-103-H1-T-S-RA-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity60803-2
Printed Circuit Board Terminal |Amp Te Connectivity 60803-2
".165"" Power Mate® Isolated Power Terminal Header"
Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 1 Rows, 2 Contacts
Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 1 Rows, 2 Contacts
TE Connectivity350968-2
Connector Accessory, 0.025in Min Cable Dia, 0.05in Max Cable Dia, Phosphor Bronze

Descriptions

Descriptions of Samtec IPBT-103-H1-T-S-RA-K provided by its distributors.

Conn Wire to Board HDR 3Power POS 4.19mm Solder RA Side Entry Thru-Hole Power Mate® Tube
".165"" Power Mate® Isolated Power Terminal Header"
Pin Header, Board-to-Board, Wire-to-Board, 4.19 mm, 1 Rows, 3 Contacts, Through Hole Right Angle
Samtec IPBT-103-H1-T-S-RA-K 基板ヘッダ
RS APAC
.165 SINGLE ROW TERMINAL ASSEMBLY
Connector, Header, 3Pos, 1Row, 4.19Mm; Pitch Spacing:4.19Mm; No. Of Contacts:3Contacts; Gender:Header; Product Range:Ipbt Series; Contact Termination Type:Through Hole; No. Of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Rohs Compliant: Yes |Samtec, Inc. IPBT-103-H1-T-S-RA-K

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPBT103H1TSRAK