Samtec IPBS-102-02-T-D-GP

Conn Isolated Power Socket Strip SKT 4 POS 4.19mm Solder ST SMD 4 Terminal 1 Port Tube
$ 1.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPBS-102-02-T-D-GP.

Samtec

Datasheet1 page8 years ago

JRH Electronics

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec IPBS-102-02-T-D-GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 2 Rows, 6 Contacts
Connector Power Mate Terminal Strip HDR 10 POS 4.19mm Solder ST SMD 10 Terminal 1 Port Tube
Conn Power Mate Socket Strip SKT 10 POS 4.19mm Solder ST SMD 10 Terminal 1 Port Tube
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Rectangular Power Connector, 2 Contact(S), Male, Surface Mount Terminal, Receptacle
Conn Wire to Board HDR 10Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R

Descriptions

Descriptions of Samtec IPBS-102-02-T-D-GP provided by its distributors.

Conn Isolated Power Socket Strip SKT 4 POS 4.19mm Solder ST SMD 4 Terminal 1 Port Tube
4.2mm 4.2mm Double Row Tin -55鈩儈+105鈩 4P Standing paste 12.2mm SMD,P=4.2mm Female Headers ROHS
".165"" Power Mate® Isolated Power Socket Strip"
PCB Receptacle, Isolated Power Contact, Board-to-Board, 4.19 mm, 2 Rows, 4 Contacts, Surface Mount
SAMTEC, INC IPBS-102-02-T-D-GP
Socket, 4.19Mm, Smt, 2X2 Position; Connector Systems:Board-To-Board; Pitch Spacing:4.19Mm; No. Of Rows:2Rows; No. Of Contacts:4Contacts; Connector Mounting:Surface Mount; Product Range:Ipbs Series; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. IPBS-102-02-T-D-GP

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.