Molex 43045-0215

Rectangular Power Connector, 2 Contact(S), Male, Surface Mount Terminal, Receptacle
$ 1.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0215.

IHS

Datasheet1 page10 years ago

Sager Electronics

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-6.32%

CAD Models

Download Molex 43045-0215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.405
$ 1.895
Stock
194,480
112,964
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3 mm
3 mm
Number of Contacts
2
2
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
Solder
SMD/SMT
Orientation
Vertical
Vertical
Contact Plating
Tin
Gold, Tin
Housing Material
Polymer
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Connector Wire to Board Header 2 Position 3mm Solder Straight SMD Embossed Tape and Reel
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Wire to Board Header 2 Position 3mm Solder Straight SMD Embossed Tape and Reel
Amphenol Communications Solutions10127720-021LF
10127720-021LF-MINITEK PWR3.0 RA HEADER | Amphenol FCI (Amphenol CS) 10127720021LF
Amphenol Communications Solutions10127721-021LF
10127721-021LF-MINITEK PWR3.0 VT HEADER | Amphenol FCI (Amphenol CS) 10127721021LF
Amphenol Communications Solutions67996-402HLF
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole BergStik® Bag

Descriptions

Descriptions of Molex 43045-0215 provided by its distributors.

Rectangular Power Connector, 2 Contact(S), Male, Surface Mount Terminal, Receptacle
2x1P Micro-Fit(MX 3.0) 2P Tin 3mm 1 -40℃~+105℃ 8.5A 2 3mm Brass Standing paste Plugin,P=3mm Wire To Board Connector ROHS
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Press-fit Metal Retention Clip, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black, Tape and Reel
CONN, PCB HDR, 2POS, 2ROW, 3MM, SMT; Pitch Spacing:-; No. of Contacts:2Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Tin Pla
Pitch mm = 3 / Contacts = 2 / Rows = 2 / Gender = Plug / Body Orientation = Vertical / Mounting Type = SMD / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Current Rating A = 8.5 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Micro-Fit 3.0

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450215
  • 430450215