Samtec IPBT-103-H2-T-D-GP

Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 2 Rows, 6 Contacts
$ 1.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPBT-103-H2-T-D-GP.

Samtec

Datasheet1 page8 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

CAD Models

Download Samtec IPBT-103-H2-T-D-GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Connector Power Mate Socket Strip SKT 4 POS 4.19mm Solder ST SMD 4 Terminal 1 Port Tube
Connector Power Mate Terminal Strip HDR 10 POS 4.19mm Solder ST SMD 10 Terminal 1 Port Tube
Conn Power Mate Socket Strip SKT 10 POS 4.19mm Solder ST SMD 10 Terminal 1 Port Tube
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Conn Wire to Board HDR 10Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R
Rectangular Power Connector, 2 Contact(S), Male, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of Samtec IPBT-103-H2-T-D-GP provided by its distributors.

Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 2 Rows, 6 Contacts
".165"" Power Mate® Isolated Power Terminal Header"
.165 DOUBLE ROW TERMINAL ASSEMBLY
SAMTEC, INC IPBT-103-H2-T-D-GP
Header, 4.19Mm, Smd, 2X3 Position; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:4.19Mm; No. Of Rows:2Rows; No. Of Contacts:6Contacts; Contact Termination Type:Surface Mount; Product Range:Ipbt Series Rohs Compliant: Yes |Samtec, Inc. IPBT-103-H2-T-D-GP

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.