Samtec ICO-316-SGT

IC & Component Sockets .100 Low Profile Screw Machine DIP Socket
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ICO-316-SGT.

Farnell

Datasheet1 page14 years ago

JRH Electronics

Sager Electronics

Toby Electronics

Jameco

Inventory History

3 month trend:
+2.82%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.95
$ 2.192
Stock
11,551
217
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
-
Housing Material
Polyester
-
Connector Type
-
-
Current Rating
1 A
-
Number of Contacts
16
16
Contact Material
Copper
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Molex 90119-2109 C-Grid III Crimp Terminal, 22-24 AWG, Bag, Tin (Sn)
TE Connectivity5-5530843-0
Card Edge Connector, Dual Side, 1.85 mm, 20 Contacts, Through Hole Mount, Straight
TE Connectivity5530843-1
Card Edge Connector, 23 Contact(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
TE Connectivity534206-1
CONN RCPT 2POS GOLD PCB / 2 Position Receptacle Connector Through Hole Gold
".100" Double Row Screw Machine Socket Strip" Rohs Compliant: Yes |Samtec, Inc. SD-102-T-2
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Straight, SLW

Descriptions

Descriptions of Samtec ICO-316-SGT provided by its distributors.

IC & Component Sockets .100 Low Profile Screw Machine DIP Socket
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
.100 Low Prof Screw Mach DIP Skt
Dip Socket, 16Pos, 2.54Mm, Gold, Th; No. Of Contacts:16Contacts; Connector Type:Dip Socket; Pitch Spacing:2.54Mm; Product Range:Ico Series; Row Pitch:7.62Mm; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec, Inc. ICO-316-SGT

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICO-316-S-GT
  • ICO316SGT