Samtec HTSW-103-08-G-S-RA

Pin Header, Right Angle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Right Angle
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTSW-103-08-G-S-RA.

Samtec

Datasheet2 pages8 years ago
Technical Drawing7 pages13 years ago

Electro Sonic

Farnell

Sager Electronics

HQonline

Inventory History

3 month trend:
+48.56%

CAD Models

Download Samtec HTSW-103-08-G-S-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.25
$ 0.173
$ 0.173
Stock
18,998
31,425
31,425
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
3
-
-
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity5-146276-3
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole
TE Connectivity828549-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole KK® Bag
Amphenol Communications Solutions68015-103HLF
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Bag
KK 254 Breakaway Header, Right-Angle with Friction Lock, 3 Circuits, 0.38µm Gold (Au) Selective Plating
Amphenol Communications Solutions68016-103HLF
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bulk

Descriptions

Descriptions of Samtec HTSW-103-08-G-S-RA provided by its distributors.

Pin Header, Right Angle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Right Angle
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
"High Temperature PCB Header Strips
SAMTEC - HTSW-103-08-G-S-RA . - HEADER, 2.54MM, THT, R/A, 3WAY
HTSW - Samtec 2.54mm High-Temp Terminal Strip / Header
DESCRIPTION: .025 sq. Terminal Strips
HI TEMP .025"" SQ. POST HEADER .100
Header, 2.54Mm, Though Hole, Right Angle, 3 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Htsw Series Rohs Compliant: Yes |Samtec, Inc. HTSW-103-08-G-S-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTSW-103-08-G-S-RA .
  • HTSW10308GSRA